Part Details for SC628LR by Mallory Sonalert Products Inc
Overview of SC628LR by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6513
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:18Ma, Sound Level Spl:80Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628LR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $24.7100 | Buy Now |
DISTI #
458-1580-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
78 In Stock |
|
$18.8530 / $26.6900 | Buy Now |
DISTI #
539-SC628LR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 2900HZ, CUL APPRVD RoHS: Compliant | 24 |
|
$18.8500 / $26.6900 | Buy Now |
DISTI #
70228790
|
RS | Alarm, 6-28VDC, 80-91db, 2900Hz, Panel Mount, Wire Leads Continuous ROHS cUL/UL | Mallory Sonalert SC628LR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$45.5300 / $49.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.9700 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Wire Lead Panel Mount RoHS: Compliant |
18 In Stock 272 Factory Stock |
|
$14.1900 / $54.0400 | Buy Now |
DISTI #
000000000002379928
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$23.1300 / $33.0200 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Wire Lead Panel Mount RoHS: Compliant |
18 In Stock 272 Factory Stock |
|
$14.1900 / $54.0400 | Buy Now |
Part Details for SC628LR
SC628LR CAD Models
SC628LR Part Data Attributes
|
SC628LR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628LR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |