Part Details for SC628MA by Mallory Sonalert Products Inc
Overview of SC628MA by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B0064
|
Newark | Transducer, Piezo, 2.9Khz, 85Dba, 28V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:21.5Ma, Sound Level Spl:85Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC628MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3700 / $106.9800 | Buy Now |
DISTI #
458-1581-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9300 | Buy Now |
DISTI #
539-SC628MA
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28V MIL/RUGGED, MEDIUM RoHS: Not Compliant | 3 |
|
$99.8100 / $102.1200 | Buy Now |
DISTI #
V99:2348_21773780
|
Arrow Electronics | Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 21.5mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1820 | Americas - 2 |
|
$1.9030 / $7.5255 | Buy Now |
DISTI #
70186836
|
RS | Alarm, Military 6-28VAC/DC, 76-88db, 2900Hz, Panel Mount, Screw Terminals | Mallory Sonalert SC628MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.4400 | RFQ |
|
Onlinecomponents.com | Audio 6VDC/6VAC 28VDC/28VAC 21.5mA 70dBA 2400Hz to 3400Hz Screw Panel Mount |
44 In Stock 61 Factory Stock |
|
$53.3500 / $106.8800 | Buy Now |
DISTI #
000000000000467401
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28V MIL/RUGGED, MEDIUM Min Qty: 1 | 0 |
|
$109.7300 / $112.7300 | Buy Now |
|
Master Electronics | Audio 6VDC/6VAC 28VDC/28VAC 21.5mA 70dBA 2400Hz to 3400Hz Screw Panel Mount |
44 In Stock 61 Factory Stock |
|
$53.3500 / $106.8800 | Buy Now |
Part Details for SC628MA
SC628MA CAD Models
SC628MA Part Data Attributes
|
SC628MA
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628MA
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |