Part Details for SC628MAH by Mallory Sonalert Products Inc
Overview of SC628MAH by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628MAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7067
|
Newark | 6-28Ac/Dc 75-89Db Cont Stk |Mallory SC628MAH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.2500 / $161.8100 | Buy Now |
DISTI #
SC628MAH-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 30 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.5660 | Buy Now |
DISTI #
539-SC628MAH
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28V MIL/RUGGED, 4500HZ RoHS: Not Compliant | 0 |
|
$123.5600 / $138.4300 | Order Now |
DISTI #
71189381
|
RS | ALARM, CONTINUOUS TONE, 6-28 VAC/DC, 68-80 DB, 4.5 KHZ, PANEL MOUNT | Mallory Sonalert SC628MAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.0000 | RFQ |
|
Onlinecomponents.com | Medium Continuous Nylon Black |
6 In Stock 11 Factory Stock |
|
$63.9700 / $128.1300 | Buy Now |
DISTI #
73511176
|
Verical | Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 16mA 68dBA 4000Hz to 5000Hz Panel Mount Quick Connect Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$83.1610 / $166.5690 | Buy Now |
DISTI #
000000000000688243
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28V MIL/RUGGED, 4500HZ Min Qty: 1 | 0 |
|
$131.5500 / $135.1600 | Buy Now |
|
Master Electronics | Medium Continuous Nylon Black |
6 In Stock 11 Factory Stock |
|
$63.9700 / $128.1300 | Buy Now |