Part Details for SC628N by Mallory Sonalert Products Inc
Overview of SC628N by Mallory Sonalert Products Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B0557
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:16Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC628N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$29.3100 / $38.2900 | Buy Now |
DISTI #
458-1036-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$18.0716 / $25.5800 | Buy Now |
DISTI #
539-SC628N
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONT. TONE 6-28V RoHS: Not Compliant | 107 |
|
$28.1800 / $36.8200 | Buy Now |
DISTI #
71189477
|
RS | ALARM, CONTINUOUS TONE, 6-28 VDC, 80-90 DB, 2.9 KHZ, PANEL MOUNT | Mallory Sonalert SC628N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8700 / $36.8200 | RFQ |
|
Future Electronics | SC Series Ø42.9 x 23.9 mm 80 dB 6 to 28 VDC 2.9 KHz Pannel Mount Piezo Buzzer RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 50Bulk |
|
$26.7300 / $28.0700 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount |
12 In Stock |
|
$13.0900 / $29.9900 | Buy Now |
DISTI #
63984283
|
Verical | Audio Indicator Piezo 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2042 | Americas - 12 |
|
$35.7449 / $37.6286 | Buy Now |
DISTI #
000000000000036257
|
Sager | Piezo Buzzers & Audio Indicators CONT. TONE 6-28V Min Qty: 1 | 0 |
|
$21.9000 / $31.2600 | Buy Now |
DISTI #
4689290
|
element14 Asia-Pacific | TRANSDUCER, PIEZO, 2.9KHZ, 90DBA, 28VDC RoHS: Not Compliant Min Qty: 1 Container: Each | 61 |
|
$29.1138 / $38.8061 | Buy Now |
DISTI #
4689290
|
Farnell | TRANSDUCER, PIEZO, 2.9KHZ, 90DBA, 28VDC RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 61 |
|
$19.6100 / $27.7455 | Buy Now |
Part Details for SC628N
SC628N CAD Models
SC628N Part Data Attributes:
|
SC628N
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628N
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |