Part Details for SC628NLR by Mallory Sonalert Products Inc
Overview of SC628NLR by Mallory Sonalert Products Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628NLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6515
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:16Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628NLR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $30.6400 | Buy Now |
DISTI #
458-1220-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
218 In Stock |
|
$17.4690 / $24.7300 | Buy Now |
DISTI #
539-SC628NLR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 2900HZ, CUL APPRVD RoHS: Compliant | 64 |
|
$20.1300 / $21.9400 | Buy Now |
DISTI #
V99:2348_21774729
|
Arrow Electronics | Audio Indicator Piezo 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Panel Mount Wire Lead Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1902 | Americas - 6 |
|
$13.4500 / $18.4590 | Buy Now |
DISTI #
70186628
|
RS | Alarm, 6-28VDC, 86-97db, 2900Hz, Panel Mount, Wire Leads Continuous ROHS cUL/UL | Mallory Sonalert SC628NLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$18.6500 / $21.9400 | Buy Now |
|
Future Electronics | SC628NLR 80 to 90 dB 6 to 28 V 2900 Hz Panel Mount Loud Sound Level Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$35.8600 / $37.6600 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount RoHS: Compliant |
86 In Stock 2664 Factory Stock |
|
$21.8100 / $26.7800 | Buy Now |
DISTI #
69219639
|
Verical | Audio Indicator Piezo 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Panel Mount Wire Lead Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2119 | Americas - 83 |
|
$31.7526 / $33.8987 | Buy Now |
DISTI #
31743109
|
Verical | Audio Indicator Piezo 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Panel Mount Wire Lead Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 6 |
|
$18.4590 | Buy Now |
DISTI #
000000000002379929
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$25.2000 / $35.4800 | Buy Now |
Part Details for SC628NLR
SC628NLR CAD Models
SC628NLR Part Data Attributes:
|
SC628NLR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628NLR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |