Part Details for SC628R by Mallory Capacitors
Overview of SC628R by Mallory Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | SC Series 91 dB 28 V 2900 Hz Panel Mount Buzzer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 208 |
|
$33.6900 / $36.1000 | Buy Now |