Part Details for SC62CB-100 by Bel Fuse
Overview of SC62CB-100 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SC62CB-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC62CB-100
|
Avnet Americas | INDUCTOR SMD 10UH 1.07A 80MOHMS 100KHZ - Tape and Reel (Alt: SC62CB-100) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4836 / $0.6045 | Buy Now |
Part Details for SC62CB-100
SC62CB-100 CAD Models
SC62CB-100 Part Data Attributes:
|
SC62CB-100
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC62CB-100
Bel Fuse
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2524, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Rated Current-Max | 1.82 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |