There are no models available for this part yet.
Overview of SC62CB-220 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SC62CB-220 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC62CB-220-ND
|
DigiKey | FIXED IND 22UH 1.17A 188MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6106 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5030 / $0.5570 | Buy Now | ||
DISTI #
000000000005742459
|
Sager | Power Inductors - SMD Inductor SMD 22uH 0.71A 188mohms100KHz Min Qty: 2000 | 0 |
|
$0.4815 / $0.4937 | Buy Now |
CAD Models for SC62CB-220 by Signal Transformer Inc
Part Data Attributes for SC62CB-220 by Signal Transformer Inc
SC62CB-220
Signal Transformer Inc
|
|
---|---|
Samacsys Manufacturer
|
Signal Transformer
|
Want to compare parts?
-
SC62CB-220Signal Transformer IncVS
-