Part Details for SC63CB-2R0 by Signal Transformer Inc
Overview of SC63CB-2R0 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC63CB-2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005742495
|
Sager | Power Inductors - SMD Inductor SMD 2.0uH 3.00A 20mohms 100KHz | 0 |
|
Buy Now |