Part Details for SC63CB-4R7 by Signal Transformer Inc
Overview of SC63CB-4R7 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC63CB-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC63CB-4R7-ND
|
DigiKey | FIXED IND 4.7UH 3.1A 33 MOHM SMD Min Qty: 1500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6888 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $0.6480 | Buy Now |
DISTI #
000000000005742501
|
Sager | Power Inductors - SMD Inductor SMD 4.7uH 2.08A 33mohms 100KHz Min Qty: 1500 | 0 |
|
$0.5432 / $0.5946 | Buy Now |