Part Details for SC63CB-8R2 by Bel Fuse
Overview of SC63CB-8R2 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC63CB-8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC63CB-8R2
|
Avnet Americas | INDUCTOR SMD 8.2UH 1.54A 45MOHMS 100KHZ - Tape and Reel (Alt: SC63CB-8R2) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5456 / $0.6820 | Buy Now |
DISTI #
SC63CB-8R2
|
Avnet Americas | INDUCTOR SMD 8.2UH 1.54A 45MOHMS 100KHZ - Tape and Reel (Alt: SC63CB-8R2) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5456 / $0.6820 | Buy Now |
Part Details for SC63CB-8R2
SC63CB-8R2 CAD Models
SC63CB-8R2 Part Data Attributes:
|
SC63CB-8R2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC63CB-8R2
Bel Fuse
General Purpose Inductor, 8.2uH, 30%, 1 Element, SMD, 2524, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |