Part Details for SC66JNA-32GB-UGAD by Quectel Wireless Solutions Co Ltd
Overview of SC66JNA-32GB-UGAD by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138650-058202DLF | Amphenol Communications Solutions | BergStak HS™ 0.5mm Board-to-Board, Vertical Header,50Positions,Double GND,32Gb/s Version | |
UPD78F0532GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0432GB(S)-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for SC66JNA-32GB-UGAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-SC66JNA-32GB-UGADCT-ND
|
DigiKey | RF TXRX MOD BT NAV WIFISMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$186.0000 / $288.2000 | Buy Now |
DISTI #
SC66JNA-32GB-UGAD
|
Avnet Americas | Multi-mode Smart LTE Cat 6 Module with Wi-Fi and Bluetooth 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.55V to 4.4V Surface Mount - Tape and Reel (Alt: SC66JNA-32GB-UGAD) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$135.3240 | Buy Now |
DISTI #
277-C66JNA-32GB-UGAD
|
Mouser Electronics | Sub-GHz Modules not recommended for new design RoHS: Compliant | 0 |
|
$173.6900 | Order Now |