-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC68376BAMAB20 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9102
|
Newark | 32Bit Mcu, 8K Rom/ Tray Rohs Compliant: Yes |Nxp SC68376BAMAB20 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6000 | Buy Now |
DISTI #
SC68376BAMAB20
|
Avnet Americas | 32BIT MCU, 8K ROM - Trays (Alt: SC68376BAMAB20) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$56.2132 / $59.2472 | Buy Now |
DISTI #
SC68376BAMAB20
|
Avnet Silica | 32BIT MCU 8K ROM (Alt: SC68376BAMAB20) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SC68376BAMAB20
|
EBV Elektronik | 32BIT MCU 8K ROM (Alt: SC68376BAMAB20) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC68376BAMAB20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC68376BAMAB20
NXP Semiconductors
32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20.97 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 160 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.85 mm | |
Speed | 20.97 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SC68376BAMAB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC68376BAMAB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68376BAMAB20 | Freescale Semiconductor | Check for Price | 32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 | SC68376BAMAB20 vs MC68376BAMAB20 |
MC68376BAMFT20 | Rochester Electronics LLC | Check for Price | 32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160, PLASTIC, QFP-160 | SC68376BAMAB20 vs MC68376BAMFT20 |
MC68376BAMFT20 | Freescale Semiconductor | Check for Price | 32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160, PLASTIC, QFP-160 | SC68376BAMAB20 vs MC68376BAMFT20 |
MC68376BAMFT20 | Motorola Mobility LLC | Check for Price | 32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP16, PLASTIC, QFP-160 | SC68376BAMAB20 vs MC68376BAMFT20 |
SC68376BAMAB20 | Freescale Semiconductor | Check for Price | 32-BIT, MROM, 20.97MHz, MICROCONTROLLER, PQFP160, 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-160 | SC68376BAMAB20 vs SC68376BAMAB20 |