Part Details for SC7067 by Fairview Microwave Inc
Overview of SC7067 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0683
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 12.4Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg188-Ds, Rg316Ds, Contact Material:Brass |Fairview Microwave SC7067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1057 |
|
$18.7300 / $23.5500 | Buy Now |
DISTI #
5328-SC7067-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.4600 | Buy Now |
DISTI #
74899615
|
RS | SMA Male (Plug) Connector for RG316DS, RG188-DS Cable, Crimp/Solder | Fairview Microwave SC7067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $16.6700 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Connector for RG316DS, RG188-DS Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$14.5600 / $19.2800 | Buy Now |
DISTI #
SC7067
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG316DS, Interface Type 2: RG188-DS. SMA Male (Plug) Connector for RG316DS, RG188-DS Cable, Crimp/Solder, SC7067 SMA male coaxial connector from Fairview Microwave has an interface type of RG316DS, RG188-DS and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.21:1. This Fairview Microwave SMA coaxial connector has a passivated stainless steel body. Our SC7067 SMA connector uses brass contact. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG316DS / RG188-DS connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 1433 |
|
$14.2700 / $16.5900 | Buy Now |