Part Details for SC7235 by Fairview Microwave Inc
Overview of SC7235 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0699
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 18Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Ll335, Contact Material:Beryllium Copper, Frequency Max:18Ghz |Fairview Microwave SC7235 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9000 / $102.7100 | Buy Now |
DISTI #
5328-SC7235-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER TYPE N Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.5100 | Buy Now |
DISTI #
74899599
|
RS | N Male (Plug) Connector For Harbour LL335 Cable, Clamp/Solder | Fairview Microwave SC7235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8000 / $79.3600 | RFQ |
|
Onlinecomponents.com | N Male (Plug) Connector For Harbour LL335 Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$67.5700 / $85.6800 | Buy Now |
DISTI #
77728479
|
Verical | SC7235 Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$68.7200 / $78.9900 | Buy Now |
DISTI #
SC7235
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: Harbour LL335. N Male (Plug) Connector For Harbour LL335 Cable, Clamp/Solder, SC7235 N male coaxial connector from Fairview Microwave has an interface type of Harbour LL335 and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a stainless steel body with passivated plating. Our SC7235 N connector uses beryllium copper contact and a passivated plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male Harbour LL335 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 41 |
|
$71.8800 / $78.9900 | Buy Now |