Part Details for SC725CSTRT by Semtech Corporation
Overview of SC725CSTRT by Semtech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC725CSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1694
|
Newark | 500Ma Load Switch |Semtech SC725CSTRT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3700 | Buy Now |
DISTI #
SC725CSTRTCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 4CSP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8214 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
947-SC725CSTRT
|
Mouser Electronics | Power Switch ICs - Power Distribution 500MA LOAD SWITCH RoHS: Compliant | 4750 |
|
$0.2680 / $0.8300 | Buy Now |
DISTI #
V36:1790_07343824
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 1.1V to 3.6V 2A 4-Pin CSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2124 | Americas - 5000 |
|
$0.1050 / $0.2156 | Buy Now |
|
Future Electronics | 500MA LOAD SWITCH RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
62388571
|
Verical | Current Limit SW 1-IN 1-OUT 1.1V to 3.6V 2A 4-Pin CSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2124 | Americas - 5000 |
|
$0.1050 | Buy Now |
|
Rochester Electronics | SC725 - Power Distribution Switch Load Discharge, Slew Rate Controlled 4-BGA T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14295 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
SC725CSTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC725CSTRT
|
Avnet Silica | SMHSC725CSTRT (Alt: SC725CSTRT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | Silica - 30000 |
|
Buy Now | |
|
New Advantage Corporation | 500MA LOAD SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.3931 / $0.4225 | Buy Now |
Part Details for SC725CSTRT
SC725CSTRT CAD Models
SC725CSTRT Part Data Attributes:
|
SC725CSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC725CSTRT
Semtech Corporation
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.76 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.76 mm |