There are no models available for this part yet.
Overview of SC73-221 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC73-221 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC73-221-ND
|
DigiKey | FIXED IND 220UH 540MA 1.2OHM SMD Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3287 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2742 / $0.3340 | Buy Now | ||
DISTI #
000000000005742536
|
Sager | Power Inductors - SMD Inductor SMD 220uH 0.31A 1.20 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.2593 / $0.2877 | Buy Now |