Part Details for SC73-270 by Signal Transformer Inc
Overview of SC73-270 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC73-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC73-270-ND
|
DigiKey | FIXED IND 27UH 1.5A 150 MOHM SMD Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3287 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2742 / $0.3340 | Buy Now |
DISTI #
000000000005742537
|
Sager | Power Inductors - SMD Inductor SMD 27uH 0.94A150mohms2.52MHz Min Qty: 1000 | 0 |
|
$0.2593 / $0.2877 | Buy Now |