Part Details for SC75-100 by Signal Transformer Inc
Overview of SC75-100 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC75-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1389-1-ND
|
DigiKey | FIXED IND 10UH 3.2A 70 MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.3181 | Buy Now |
DISTI #
000000000005742565
|
Sager | Power Inductors - SMD Inductor SMD 10uH 2.30A0.07ohms2.52MHz Min Qty: 1000 | 0 |
|
$0.2469 / $0.2740 | Buy Now |
Part Details for SC75-100
SC75-100 CAD Models
SC75-100 Part Data Attributes
|
SC75-100
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC75-100
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |