Part Details for SC75-101 by Signal Transformer Inc
Overview of SC75-101 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC75-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1392-1-ND
|
DigiKey | FIXED IND 100UH 900MA 430MOHM SM Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.3181 | Buy Now |
DISTI #
000000000005742566
|
Sager | Power Inductors - SMD Indutcor SMD 100uH 0.72A 0.43 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.2469 / $0.2740 | Buy Now |
Part Details for SC75-101
SC75-101 CAD Models
SC75-101 Part Data Attributes
|
SC75-101
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC75-101
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |