Part Details for SC75-121 by Signal Transformer Inc
Overview of SC75-121 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC75-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC75-121-ND
|
DigiKey | FIXED IND 120UH 860MA 470MOHM SM Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.3181 | Buy Now |
DISTI #
000000000005742568
|
Sager | Power Inductors - SMD Inductor SMD 120uH 0.66A 0.47 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.2469 / $0.2740 | Buy Now |