Part Details for SC75B-271 by Signal Transformer Inc
Overview of SC75B-271 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC75B-271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC75B-271-ND
|
DigiKey | FIXED IND 270UH 600MA 1.11OHM SM Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8787 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $0.8200 | Buy Now |
DISTI #
000000000005742596
|
Sager | Power Inductors - SMD Inductor SMD 270uH 0.42A 1.11 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.7161 / $0.7838 | Buy Now |