Part Details for SC8-50-S10-C0 by Panduit Corp
Overview of SC8-50-S10-C0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC8-50-S10-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13170-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.87" Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0671 / $0.0790 | Buy Now |
DISTI #
SC8-50-S10-C0
|
Avnet Americas | STRONGHOLD CABLE TIE, CLAMP, 7.87"L (200 - Bulk (Alt: SC8-50-S10-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0457 | Buy Now |
DISTI #
644-SC8-50-S10-C0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 7.87 L 50LB UV W/R RoHS: Compliant | 645 |
|
$0.0650 / $0.1000 | Buy Now |
DISTI #
71264139
|
RS | StrongHold Cable Tie, Clamp, 7.87L, #10Screw, Nylon, Weather Resistant Black | Panduit SC8-50-S10-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 228 |
|
$0.0700 / $0.0810 | Buy Now |
DISTI #
PANSC8-50-S10-C0
|
Heilind Electronics | STRONGHOLD CLAMP .19W( TIE,7.87L(200MM), | Americas - 0 in Stock |
|
$0.0611 / $0.0782 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Clamp Tie Nylon 6/6 Black 50mm 222N StrongHold™ RoHS: Compliant |
5000 In Stock 78200 Factory Stock |
|
$0.0520 / $0.0610 | Buy Now |
DISTI #
65020619
|
Verical | Cable Ties, Locking Clamp Weather Resistant Nylon 6/6 Black 50mm 222N StrongHold™ Min Qty: 900 Package Multiple: 100 | Americas - 5000 |
|
$0.0682 / $0.0847 | Buy Now |
DISTI #
SC8-50-S10-C0
|
Avnet Americas | STRONGHOLD CABLE TIE, CLAMP, 7.87"L (200 - Bulk (Alt: SC8-50-S10-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0457 | Buy Now |
DISTI #
000000000005648961
|
Sager | Cable Ties GP CONTR TIES BLK 7.87 L 50LB UV W/R Min Qty: 1000 | 0 |
|
$0.0483 / $0.0631 | Buy Now |
|
Master Electronics | Cable Ties, Clamp Tie Nylon 6/6 Black 50mm 222N StrongHold™ RoHS: Compliant |
5000 In Stock 78200 Factory Stock |
|
$0.0520 / $0.0610 | Buy Now |
Part Details for SC8-50-S10-C0
SC8-50-S10-C0 CAD Models
SC8-50-S10-C0 Part Data Attributes:
|
SC8-50-S10-C0
Panduit Corp
Buy Now
|
Compare Parts:
SC8-50-S10-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |