Part Details for SC87C451AGA68-T by NXP Semiconductors
Overview of SC87C451AGA68-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC87C451AGA68-T
SC87C451AGA68-T CAD Models
SC87C451AGA68-T Part Data Attributes
|
SC87C451AGA68-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC87C451AGA68-T
NXP Semiconductors
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 56 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 28.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SC87C451AGA68-T
This table gives cross-reference parts and alternative options found for SC87C451AGA68-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC87C451AGA68-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC87C451CGK68 | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC68, Microcontroller | NXP Semiconductors | SC87C451AGA68-T vs SC87C451CGK68 |
SC87C451AGA68 | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | SC87C451AGA68-T vs SC87C451AGA68 |
SC87C451AGA68-T | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC68 | YAGEO Corporation | SC87C451AGA68-T vs SC87C451AGA68-T |