Part Details for SC9124 by Fairview Microwave Inc
Overview of SC9124 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC9124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0751
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 3Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:0.1", Lmr-100, Lmr-100A, Lmr-100A-Fr, Rg174, Rg188, Rg316 |Fairview Microwave SC9124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$20.9800 / $26.3800 | Buy Now |
DISTI #
74899547
|
RS | N Male (Plug) Connector For RG316, RG174, RG188, 0.100 inch, LMR-100, LMR-100A, | Fairview Microwave SC9124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3600 / $18.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3200 / $21.6000 | Buy Now |
DISTI #
SC9124
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: RG188, Interface Type 4: 0.100 inch, Interface Type 5: LMR-100, Interface Type 6: LMR-100A, Interface Type 7: LMR-100A-FR. N Male (Plug) Connector For RG316, RG174, RG188, 0.100 inch, LMR-100, LMR-100A, LMR-100A-FR Cable, Crimp/Solder, SC9124 N male coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, 0.100 inch, LMR-100, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our SC9124 N connector uses beryllium copper contact and a nickel plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male RG316 / RG174 / RG188 / 0.100 inch / LMR-100 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 300 |
|
$15.9900 / $18.5900 | Buy Now |