Part Details for SC9171 by Fairview Microwave Inc
Overview of SC9171 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC9171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SC9171-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.7800 | Buy Now |
DISTI #
74899546
|
RS | N Male Connector Clamp/Solder Attachment For RG8, RG9, RG11 Cable | Fairview Microwave SC9171 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5900 / $27.5300 | RFQ |
|
Onlinecomponents.com | N Male Connector Clamp/Solder Attachment For RG8, RG9, RG11 Cable RoHS: Compliant | 0 |
|
$24.0400 / $31.8300 | Buy Now |
DISTI #
SC9171
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG8, Interface Type 2: RG9, Interface Type 3: RG11. N Male Connector Clamp/Solder Attachment For RG8, RG9, RG11 Cable, SC9171 N male coaxial connector from Fairview Microwave has an interface type of RG8, RG9, RG11 and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our SC9171 N connector uses brass contact and a nickel plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male RG8 / RG9 / RG11 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 74 |
|
$23.5600 / $27.3900 | Buy Now |