Part Details for SC9181 by Fairview Microwave Inc
Overview of SC9181 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC9181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0756
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 12Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg59, Rg62, Rg210, Contact Material:Brass, Frequency Max:12Ghz |Fairview Microwave SC9181 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461 |
|
$5.6800 / $8.6800 | Buy Now |
DISTI #
5328-SC9181-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.3100 | Buy Now |
DISTI #
74899542
|
RS | N Male (Plug) Connector For RG59, RG62, RG210 Cable, Clamp/Solder | Fairview Microwave SC9181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 / $5.0300 | RFQ |
|
Onlinecomponents.com | N Male (Plug) Connector For RG59, RG62, RG210 Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$4.2800 / $6.5000 | Buy Now |
DISTI #
SC9181
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG59, Interface Type 2: RG62, Interface Type 3: RG210. N Male (Plug) Connector For RG59, RG62, RG210 Cable, Clamp/Solder, SC9181 N male coaxial connector from Fairview Microwave has an interface type of RG59, RG62, RG210 and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our SC9181 N connector uses brass contact and a nickel plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male RG59 / RG62 / RG210 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 461 |
|
$4.3000 / $5.0000 | Buy Now |