Part Details for SC9190 by Fairview Microwave Inc
Overview of SC9190 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC9190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0758
|
Newark | Rf Coax Conn, N Jack, 50 Ohm, 11Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper, Frequency Max:11Ghz |Fairview Microwave SC9190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$50.7800 / $58.5000 | Buy Now |
DISTI #
5328-SC9190-ND
|
DigiKey | CONN JACK SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.9800 | Buy Now |
DISTI #
74899540
|
RS | N Female (Jack) Connector 4 Hole Flange (Panel Mount) for RG405 Cable, Solder, | Fairview Microwave SC9190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0400 / $45.2200 | RFQ |
|
Onlinecomponents.com | N Female (Jack) Connector 4 Hole Flange (Panel Mount) for RG405 Cable, Solder, Solder RoHS: Compliant | 0 |
|
$39.4800 / $52.2600 | Buy Now |
DISTI #
SC9190
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG405. N Female (Jack) Connector 4 Hole Flange (Panel Mount) for RG405 Cable, Solder, Solder, SC9190 N female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This N female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with silver plating. Our SC9190 N connector uses beryllium copper contact and a silver plating material. This N female 4 hole flange coaxial RF connector is RoHS compliant, you can find this N female 4 hole flange coaxial connector datasheet specifications above. Fairview Microwave female N 4 hole flange connector purchases will ship the same day. Our 4 hole flange N female RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 7 |
|
$38.6900 / $44.9900 | Buy Now |