Part Details for SCA-4-10-75+ by Mini-Circuits
Overview of SCA-4-10-75+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA-4-10-75+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCA-4-10-75+TR-ND
|
DigiKey | RF PWR DVDR 10MHZ-1GHZ 10SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5750 | Buy Now |
DISTI #
139-SCA-4-10-75
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 407 |
|
$6.4200 / $9.6000 | Buy Now |
|
Quest Components | 52 |
|
$6.1740 / $13.2300 | Buy Now |
Part Details for SCA-4-10-75+
SCA-4-10-75+ CAD Models
SCA-4-10-75+ Part Data Attributes
|
SCA-4-10-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCA-4-10-75+
Mini-Circuits
Combiner, 10MHz Min, 1000MHz Max, 2.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE DZ943, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.64 |