SCA160AA80
Sanrex Corporation
Description: Trigger Device

Overview of SCA160AA80 by Sanrex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCA160AA80 by Sanrex Corporation

Part # Manufacturer Description Stock Price Buy
NAC Thyristor, Industry Standard Package, 160A, 800V RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SCA160AA80 by Sanrex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCA160AA80 by Sanrex Corporation

SCA160AA80
Sanrex Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SANSHA ELECTRIC MFG CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Want to compare parts?
  1. SCA160AA80
    Sanrex Corporation
    Trigger Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCA160AA80 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCA160AA80 by Sanrex Corporation

Select Manufacturer
Which Manufacturer of SCA160AA80 would you like to use for your alert(s)?
  • Please alert me when SCA160AA80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCA160AA80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCA160AA80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCA160AA80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCA160AA80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCA160AA80 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: