Part Details for SCA31316-12 by Fairview Microwave Inc
Overview of SCA31316-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA31316-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0443
|
Newark | Cbl Assy, Sma Plug-Ssmc Jack, 12", Connector To Connector:Sma Plug To Ssmc Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:Sca31316 Series |Fairview Microwave SCA31316-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
5328-SCA31316-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMCJACK 12 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.8500 | Buy Now |
DISTI #
74899495
|
RS | SMA Male to SSMC Jack Cable RG-316 Coax in 12 Inch | Fairview Microwave SCA31316-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1400 / $74.3500 | RFQ |
|
Onlinecomponents.com | SMA Male to SSMC Jack Cable RG-316 Coax in 12 Inch and RoHS RoHS: Compliant | 0 |
|
$63.2900 / $85.9600 | Buy Now |