Part Details for SCA63047-24 by Fairview Microwave Inc
Overview of SCA63047-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA63047-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4181
|
Newark | Cbl Assy, Smp Jack-Sma Plug, 50 Ohm, 24", Connector To Connector:Smp Jack To Sma Plug, Coaxial Cable Type:Sf-047, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- Rohs Compliant: Yes |Fairview Microwave SCA63047-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$86.0400 / $106.6100 | Buy Now |
DISTI #
5328-SCA63047-24-ND
|
DigiKey | CBL ASSY SMPJACK-SMAPLUG 24 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.1500 | Buy Now |
DISTI #
74899491
|
RS | SMP Female to SMA Male Cable SF-047 Coax in 24 Inch | Fairview Microwave SCA63047-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$94.7700 / $104.1500 | RFQ |
|
Onlinecomponents.com | SMP Female to SMA Male Cable SF-047 Coax in 24 Inch RoHS: Compliant | 0 |
|
$69.3700 / $87.2700 | Buy Now |