-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCAN15MB200TSQX/NOPB-ND
|
DigiKey | IC MULTIPLEXER LVDS 2CH 48WQFN Min Qty: 45 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1190 In Stock |
|
$6.7800 | Buy Now |
DISTI #
296-51542-1-ND
|
DigiKey | IC MULTIPLEXER LVDS 2CH 48WQFN Min Qty: 45 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1645 | Buy Now |
DISTI #
926-SC15MB200TSQXNPB
|
Mouser Electronics | LVDS Interface IC Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
|
Rochester Electronics | SCAN15MB200 Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis and IEEE 1149.6 RoHS: Compliant Status: Active Min Qty: 1 | 1290 |
|
$5.8200 / $6.8500 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER LVDS 2CH 48WQFN | 15813 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCAN15MB200TSQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN15MB200TSQX/NOPB
Texas Instruments
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.4 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.5 ns | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SCAN15MB200TSQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN15MB200TSQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN15MB200TSQX | IC DUAL LINE TRANSCEIVER, PQCC48, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | SCAN15MB200TSQX/NOPB vs SCAN15MB200TSQX |
SCAN15MB200TSQX | DUAL LINE TRANSCEIVER, PQCC48, LLP-48 | Texas Instruments | SCAN15MB200TSQX/NOPB vs SCAN15MB200TSQX |
SCAN15MB200TSQ/NOPB | Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85 | Texas Instruments | SCAN15MB200TSQX/NOPB vs SCAN15MB200TSQ/NOPB |