Datasheets
SCAN18540TFMQB by:

IC SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, Bus Driver/Transceiver

Part Details for SCAN18540TFMQB by National Semiconductor Corporation

Results Overview of SCAN18540TFMQB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SCAN18540TFMQB Information

SCAN18540TFMQB by National Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Part Details for SCAN18540TFMQB

SCAN18540TFMQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCAN18540TFMQB Part Data Attributes

SCAN18540TFMQB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SCAN18540TFMQB National Semiconductor Corporation IC SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, Bus Driver/Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DFP, FL56,.4,25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Family SCAN/JTAG/3J
JESD-30 Code R-GDFP-F56
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BOUNDARY SCAN BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 9
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL56,.4,25
Package Shape RECTANGULAR
Package Style FLATPACK
Prop. Delay@Nom-Sup 10.5 ns
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 9.65 mm

Alternate Parts for SCAN18540TFMQB

This table gives cross-reference parts and alternative options found for SCAN18540TFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN18540TFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-9312701MXA Texas Instruments Check for Price DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56 SCAN18540TFMQB vs 5962-9312701MXA
Part Number Manufacturer Composite Price Description Compare
5962-9312701MXX Fairchild Semiconductor Corporation Check for Price Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, Inverted Output, CMOS, CDFP56, CERAMIC, FP-56 SCAN18540TFMQB vs 5962-9312701MXX
SCAN18540TFM Texas Instruments Check for Price SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, 0.635 MM PITCH, CERPACK-56 SCAN18540TFMQB vs SCAN18540TFM
5962-9312701MXX Texas Instruments Check for Price DUAL 9-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56 SCAN18540TFMQB vs 5962-9312701MXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCAN18540TFMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCAN18540TFMQB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SCAN18540TFMQB would you like to use for your alert(s)?
  • Please alert me when SCAN18540TFMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCAN18540TFMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCAN18540TFMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCAN18540TFMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCAN18540TFMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCAN18540TFMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: