Part Details for SCAN921025HSM-NS by National Semiconductor Corporation
Overview of SCAN921025HSM-NS by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN921025HSM | Texas Instruments | High Temperature 20MHz - 80MHz 10-Bit Serializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 125 | |
SCAN921025HSMX/NOPB | Texas Instruments | High Temperature 20MHz - 80MHz 10-Bit Serializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 125 | |
SCAN921025HSM/NOPB | Texas Instruments | High Temperature 20MHz - 80MHz 10-Bit Serializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 125 |
Price & Stock for SCAN921025HSM-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCAN921025HSM-NS-ND
|
DigiKey | LINE DRIVER, 1 FUNC, 1 DRIVER, C Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3013 In Stock |
|
$10.5800 | Buy Now |