Part Details for SCAN921226HSM/NOPB by Texas Instruments
Overview of SCAN921226HSM/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCAN921226HSM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43547-ND
|
DigiKey | IC SER/DESER HI TEMP 80MHZ LVDS Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2974 In Stock |
|
$5.4387 / $7.3500 | Buy Now |
DISTI #
926-921226HSM/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes High Tem 20MHz-80 MHz 10B Serializer RoHS: Compliant | 226 |
|
$5.4300 / $7.3500 | Buy Now |
|
Ameya Holding Limited | IC SER/DESER HI TEMP 80MHZ LVDS | 24690 |
|
RFQ |
Part Details for SCAN921226HSM/NOPB
SCAN921226HSM/NOPB CAD Models
SCAN921226HSM/NOPB Part Data Attributes:
|
SCAN921226HSM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN921226HSM/NOPB
Texas Instruments
High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, BGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | IEEE 1149.1 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for SCAN921226HSM/NOPB
This table gives cross-reference parts and alternative options found for SCAN921226HSM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921226HSM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921226HSM/NOPB | IC LINE RECEIVER, PBGA49, BGA-49, Line Driver or Receiver | National Semiconductor Corporation | SCAN921226HSM/NOPB vs SCAN921226HSM/NOPB |
SCAN921226HSM | High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125 | Texas Instruments | SCAN921226HSM/NOPB vs SCAN921226HSM |
SCAN921226HSMX/NOPB | High Temperature 20MHz - 80MHz 10-Bit Deserializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 125 | Texas Instruments | SCAN921226HSM/NOPB vs SCAN921226HSMX/NOPB |
SCAN921226HSMX | IC LINE RECEIVER, PBGA49, BGA-49, Line Driver or Receiver | National Semiconductor Corporation | SCAN921226HSM/NOPB vs SCAN921226HSMX |
SCAN921226HSMX | LINE RECEIVER, PBGA49, BGA-49 | Texas Instruments | SCAN921226HSM/NOPB vs SCAN921226HSMX |