Part Details for SCAN926260TUF/NOPB by National Semiconductor Corporation
Overview of SCAN926260TUF/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCAN926260TUF/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCAN926260TUF/NOPB-ND
|
DigiKey | SCAN926260 SIX 1 TO 10 BUS LVDS Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
4173 In Stock |
|
$28.8200 | Buy Now |
|
Rochester Electronics | SCAN926260 Six 1 to 10 Bus LVDS Deserializers with IEEE 1149.1 and At-Speed BIST RoHS: Compliant Status: Active Min Qty: 1 | 7104 |
|
$24.7300 / $29.0900 | Buy Now |
Part Details for SCAN926260TUF/NOPB
SCAN926260TUF/NOPB CAD Models
SCAN926260TUF/NOPB Part Data Attributes:
|
SCAN926260TUF/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCAN926260TUF/NOPB
National Semiconductor Corporation
IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | IEEE 1149.1 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm |
Alternate Parts for SCAN926260TUF/NOPB
This table gives cross-reference parts and alternative options found for SCAN926260TUF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN926260TUF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN926260TUFX | Six 1 to 10 Bus LVDS Deserializers with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85 | Texas Instruments | SCAN926260TUF/NOPB vs SCAN926260TUFX |
SCAN926260TUF/NOPB | Six 1 to 10 bus LVDS deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85 | Texas Instruments | SCAN926260TUF/NOPB vs SCAN926260TUF/NOPB |
SCAN926260TUFX/NOPB | Six 1 to 10 bus LVDS deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85 | Texas Instruments | SCAN926260TUF/NOPB vs SCAN926260TUFX/NOPB |
SCAN926260TUF | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN926260TUF/NOPB vs SCAN926260TUF |