-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCANSTA111MT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
67 In Stock |
|
$12.6237 / $14.3300 | Buy Now |
DISTI #
926-SCANSTA111MT
|
Mouser Electronics | Interface - Specialized Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 48-TSSOP -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SCANSTA111 Enhanced SCAN Bridge Multidrop Addressable IEEE 1149.1 (JTAG) Port RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9564 |
|
$8.3700 / $9.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCANSTA111MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA111MT
Texas Instruments
Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SCANSTA111MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA111MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA111MT | IC SPECIALTY MICROPROCESSOR CIRCUIT, PDSO48, TSSOP-48, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA111MT vs SCANSTA111MT |
SCANSTA111MT/NOPB | Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 48-TSSOP -40 to 85 | Texas Instruments | SCANSTA111MT vs SCANSTA111MT/NOPB |
SCANSTA111MT/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PDSO48, TSSOP-48, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA111MT vs SCANSTA111MT/NOPB |