Part Details for SCANSTA111MTX/NOPB by National Semiconductor Corporation
Overview of SCANSTA111MTX/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCANSTA111MTX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCANSTA111MTX/NOPB-ND
|
DigiKey | SCANSTA111 ENHANCED SCAN BRIDGE Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$7.1600 | Buy Now |
|
Rochester Electronics | SCANSTA111 Enhanced SCAN Bridge Multidrop Addressable IEEE 1149.1 (JTAG) Port RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$6.1400 / $7.2200 | Buy Now |
Part Details for SCANSTA111MTX/NOPB
SCANSTA111MTX/NOPB CAD Models
SCANSTA111MTX/NOPB Part Data Attributes
|
SCANSTA111MTX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANSTA111MTX/NOPB
National Semiconductor Corporation
Microprocessor Circuit, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |