Part Details for SCANSTA111SMX by National Semiconductor Corporation
Overview of SCANSTA111SMX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCANSTA111SMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TEST/JTAG SUPPORT, 49 Pin, Plastic, BGA | 37 |
|
$8.5159 / $13.1014 | Buy Now |
Part Details for SCANSTA111SMX
SCANSTA111SMX CAD Models
SCANSTA111SMX Part Data Attributes
|
SCANSTA111SMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANSTA111SMX
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, BGA-49, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA-49 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SCANSTA111SMX
This table gives cross-reference parts and alternative options found for SCANSTA111SMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA111SMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA111SMX/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, FBGA-49, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA111SMX vs SCANSTA111SMX/NOPB |
SCANSTA111SMX | Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA111SMX vs SCANSTA111SMX |
SCANSTA111SMX/NOPB | Enhanced scan bridge multidrop addressable IEEE 1149.1 (JTAG) port 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA111SMX vs SCANSTA111SMX/NOPB |