-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bi-Directional Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCBD-20-272HP+-ND
|
DigiKey | BI-DIR COUP, 1750-2750 MHZ, 50 Min Qty: 50 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$33.7420 | Buy Now |
DISTI #
139-SCBD-20-272HP+
|
Mouser Electronics | Signal Conditioning 18.6 dB SMT Bi-Directional Coupler, 1750 - 2750 MHz, 50? RoHS: Compliant | 0 |
|
$24.8300 / $26.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCBD-20-272HP+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCBD-20-272HP+
Mini-Circuits
Bi-Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.35 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2750 MHz | |
Operating Frequency-Min | 1750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.04 |