Part Details for SCBM8W8S55000G by Amphenol Positronic
Overview of SCBM8W8S55000G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBM8W8S55000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SCBM8W8S55000G-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$387.6364 / $1,173.2400 | Buy Now |
DISTI #
276-SCBM8W8S55000G
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 8P Solder Tail Right Angle 8W8 Gold Shell | 0 |
|
$292.7400 | Order Now |
DISTI #
POSSCBM8W8S55000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSCBM8W8S55000G
|
Interstate Connecting Components | 0 |
|
Buy Now |