Part Details for SCBS-10-01 by Essentra Components
Overview of SCBS-10-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBS-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1280
|
Newark | Pcb Mounting, Nylon, 7.9Mm X 15.9Mm, Pcb Support Type:Studded Lock-In Support, Pcb Support Material:Nylon (Polyamide), Height:15.9Mm, External Width:7.874Mm, Product Range:-, Overall Length:15.9Mm, Thread Length:6.4Mm Rohs Compliant: Yes |Essentra Components SCBS-10-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$0.4270 / $0.7490 | Buy Now |
DISTI #
SCBS-10-01-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 5/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
934 In Stock |
|
$0.3095 / $0.6400 | Buy Now |
DISTI #
144-SCBS-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,#8-32,Nat,5/8 inSpc RoHS: Compliant | 780 |
|
$0.3090 / $0.5500 | Buy Now |
DISTI #
70906877
|
RS | Spacer, Threaded Male #8-32, Natural, 5/8 in | Essentra Components SCBS-10-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5000 / $0.5560 | Buy Now |
|
Future Electronics | SCBS Series Nylon .625 inch Thread Mount Studded Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.3100 | Buy Now |
|
Bisco Industries | 311 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Support - 8-32 - Spacer Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.2230 / $0.3797 | Buy Now |
DISTI #
RICSCBS-10-01
|
DB Roberts | CB SptThrd ML8-32Nat5/8 inSpc | 0 |
|
RFQ |
Part Details for SCBS-10-01
SCBS-10-01 CAD Models
SCBS-10-01 Part Data Attributes
|
SCBS-10-01
Essentra Components
Buy Now
|
Compare Parts:
SCBS-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |