Part Details for SCBSST-6-01 by Essentra Components
Overview of SCBSST-6-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCBSST-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCBSST-6-01-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 3/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1990 In Stock |
|
$0.2495 / $0.5900 | Buy Now |
DISTI #
144-SCBSST-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,#8/M4,Nat,3/8 inSpc, CB Spt,Thrd ML,#8-32/M4,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.2490 / $0.5900 | Order Now |
DISTI #
70906870
|
RS | Spacer, Threaded Male #8/M4, Natural, 3/8 in | Essentra Components SCBSST-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2560 / $0.2780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2080 | Buy Now |
|
Onlinecomponents.com | Screw Support - 4 mm (0.157 in) - 9.5 mm (0.375 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.1873 / $0.3188 | Buy Now |
DISTI #
RICSCBSST-6-01
|
DB Roberts | CB SPT,THRD ML,#8/M4,NAT,3/8 I | 0 |
|
RFQ |