There are no models available for this part yet.
Overview of SCBSST-8-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCBSST-8-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCBSST-8-01-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 1/2" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3388 | Buy Now | |
DISTI #
144-SCBSST-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd ML,#8/M4,Nat,1/2 inSpc RoHS: Compliant | 0 |
|
$0.3030 / $0.6900 | Order Now | |
DISTI #
70906867
|
RS | Spacer, Threaded Male #8/M4, Natural, 1/2 in | Essentra Components SCBSST-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.3170 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2360 | Buy Now | ||
Onlinecomponents.com | Screw Support - 4 mm (0.157 in) - 12.7 mm (0.500 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.2131 / $0.3626 | Buy Now | ||
DISTI #
RICSCBSST-8-01
|
DB Roberts | CB SPT,THRD ML,8M4,NAT,12 INSP | 0 |
|
RFQ |