Part Details for SCC100F-05-D by Pancon Corporation
Overview of SCC100F-05-D by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC100F-05-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Strain Relief Combination Cover - 5 Pins - 2.54mm Pitch - Straight - Nylon - MAS-CON Series. RoHS: Compliant |
6000 In Stock |
|
$0.0843 / $0.1677 | Buy Now |
DISTI #
SCC100F-5-D
|
TME | Protection cover, PIN: 5, end connector,pass through, 2.54mm Min Qty: 2 | 7542 |
|
$0.1130 / $0.4100 | Buy Now |
|
Powell Electronics | MAS-CON Min Qty: 1 | 3000 |
|
$0.1400 / $0.2000 | Buy Now |
|
Master Electronics | Strain Relief Combination Cover - 5 Pins - 2.54mm Pitch - Straight - Nylon - MAS-CON Series. RoHS: Compliant |
6000 In Stock |
|
$0.0843 / $0.1677 | Buy Now |