Part Details for SCC100F-11-C by Pancon Corporation
Overview of SCC100F-11-C by Pancon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC100F-11-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Strain Relief Combination Cover - Mas-Con® Series - .100" (2.54 mm) Pitch - 11 Circuits. RoHS: Compliant |
457 In Stock |
|
$0.0845 / $0.1478 | Buy Now |
DISTI #
65011995
|
Verical | Connector Accessories Strain Relief Combination Cover Straight Nylon MAS-CON® Bag RoHS: Compliant Min Qty: 400 Package Multiple: 100 | Americas - 400 |
|
$0.1162 / $0.1921 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, NYLON | 200 |
|
$0.1264 / $0.1896 | Buy Now |
DISTI #
SCC100F-11-C
|
TME | Protection cover, PIN: 11, end connector,pass through, 2.54mm Min Qty: 3000 | 0 |
|
$0.1050 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.3000 / $0.4600 | Buy Now |
|
Master Electronics | Strain Relief Combination Cover - Mas-Con® Series - .100" (2.54 mm) Pitch - 11 Circuits. RoHS: Compliant |
457 In Stock |
|
$0.0845 / $0.1478 | Buy Now |
Part Details for SCC100F-11-C
SCC100F-11-C CAD Models
SCC100F-11-C Part Data Attributes
|
SCC100F-11-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC100F-11-C
Pancon Corporation
Connector Accessory, Strain Relief, Nylon, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PANCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON |