Part Details for SCC100F-15-C by Pancon Corporation
Overview of SCC100F-15-C by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC100F-15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Strain Relief Combination Cover Straight Nylon MAS-CON® Bag RoHS: Compliant |
4106 In Stock |
|
$0.0971 / $0.1687 | Buy Now |
DISTI #
62451831
|
Verical | Connector Accessories Strain Relief Combination Cover Straight Nylon MAS-CON® Bag RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 1544 | Americas - 4100 |
|
$0.1335 / $0.2193 | Buy Now |
DISTI #
SCC100F-15-C
|
TME | Protection cover, PIN: 15, end connector,pass through, 2.54mm Min Qty: 5 | 1314 |
|
$0.1260 / $0.1800 | Buy Now |
|
Master Electronics | Connector Accessories Strain Relief Combination Cover Straight Nylon MAS-CON® Bag RoHS: Compliant |
4106 In Stock |
|
$0.0971 / $0.1687 | Buy Now |
Part Details for SCC100F-15-C
SCC100F-15-C CAD Models
SCC100F-15-C Part Data Attributes
|
SCC100F-15-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC100F-15-C
Pancon Corporation
Connector Accessory, Strain Relief, Nylon, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PANCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON |