Part Details for SCC100F-6-C by Pancon Corporation
Overview of SCC100F-6-C by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC100F-6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Strain Relief Straight Nylon 6/6 MAS-CON® Bag RoHS: Compliant |
23853 In Stock |
|
$0.0875 / $0.1736 | Buy Now |
DISTI #
SCC100F-6-C
|
TME | Protection cover, PIN: 6, end connector,pass through, 2.54mm Min Qty: 2 | 4232 |
|
$0.1170 / $0.4310 | Buy Now |
DISTI #
COREC39810
|
Rutronik | 06P COVER SCC STRAIN RELIEF RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk |
Stock DE - 0 Stock HK - 0 Stock US - 3000 Stock SG - 0 |
|
$0.1518 / $0.1638 | Buy Now |
|
Master Electronics | Connector Accessories Strain Relief Straight Nylon 6/6 MAS-CON® Bag RoHS: Compliant |
23853 In Stock |
|
$0.0875 / $0.1736 | Buy Now |
Part Details for SCC100F-6-C
SCC100F-6-C CAD Models
SCC100F-6-C Part Data Attributes
|
SCC100F-6-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC100F-6-C
Pancon Corporation
Connector Accessory, Strain Relief, Nylon, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON |
Alternate Parts for SCC100F-6-C
This table gives cross-reference parts and alternative options found for SCC100F-6-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC100F-6-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
643077-6 | (643077-6) 06P MTA100 MOLDED COVER F/T | TE Connectivity | SCC100F-6-C vs 643077-6 |