Part Details for SCC2620-0202-72 by Fairview Microwave Inc
Overview of SCC2620-0202-72 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for SCC2620-0202-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0450
|
Newark | Cbl Assy, Sma Plug-Sma Plug, 50 Ohm, 72", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Fm-F141, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:Blue |Fairview Microwave SCC2620-0202-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$279.1700 / $338.7300 | Buy Now |
DISTI #
5328-SCC2620-0202-72-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 72 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$347.6300 | Buy Now |
DISTI #
74899484
|
RS | SMA Male to SMA Male Cable FM-F141 Coax in 72 Inch | Fairview Microwave SCC2620-0202-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$329.5300 / $358.1800 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to SMA Male (Plug) Cable FM-F141 Coax Up To 26.5 GHz, 1.5 VSWR in 72 Inch and RoHS RoHS: Compliant | 0 |
|
$250.4800 / $269.8600 | Buy Now |
DISTI #
77726360
|
Verical | SCC2620-0202-72 Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$222.7700 / $281.9900 | Buy Now |